text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 1
Quantity Web Price
1 $39.02
3 $37.08
5 $36.21
10 $35.06
20+ $33.95
Total:

$16,975.00

USD
Attributes
Attributes Table
Features and Applications

CUI's AMT31-V Kit Series is a rugged, high accuracy encoder that generates standard U/V/W signals for commutating brushless dc motors. Designed to maximize flexibility, the kit includes 9 sleeve options ranging from 2 mm to 8 mm, two simple mounting tools, and baseplates with multiple pre-drilled mounting hole patters to mate with a wide range of motors. Coupled with the ability to set a range of parameters via GUI or SPI interface, the AMT31-V Kit provides engineers with a flexible platform in the development process and purchasing managers the ability to greatly reduce SKU count in production.

The AMT Viewpoint™ is a Graphical User Interface (GUI) that allows for an unprecedented level of visibility and control thanks to the innovative design of the AMT modular encoders. Via the simple software interface, users are able to set and control a range of parameters, reducing development time and virtually eliminating tedious steps in the assembly process. Additionally, the software allows engineers access to a range of diagnostic data for quick analysis during design or while in the field. AMT Viewpoint operates on Vista™ and Windows 7™ x32/ x64 bit platforms. Registration link available in the Download Center.