text.skipToContent text.skipToNavigation

Manufacturer Part #

GH65C11-C-SS

65 Series Commercial Temperature 20 Lead SSOP Optical Encoder Interface

Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 3V to 6V
Package Style:  SSOP-20
Mounting Method: Through Hole
Features & Applications

The GH65C11-X is designed to receive input from standard quadrature optical encoders. The power management feature allows power to the encoder to be applied only during sampling intervals, thus conserving power (especially advantageous in battery powered systems).

Sample rate is a nominal 4K per second allowing high speed quadrature input. The optical encoder interface can operate in 1 of 3 user-selectable output modes. These modes are: magnitude and direction, up and down count, and standard quadrature. Debouncing of an integral pushbutton switch within the optical encoder can also be accomplished.

Key Features:

  • Interfaces with all Grayhill and Most Standard Quadrature Optical Encoders
  • Power Reduction of Up to 75-90% in Optical Encoder Use Through Power Management Feature
  • User Selectable Output Modes: Magnitude/Direction, Up/Down, Standard Quadrature
  • Simplified Microprocessor Interface Reduces Design Time
  • Debounces Encoder Integral Pushbutton Switch
  • Ideal for Battery Powered

Learn more about the GH65 Family of Switches

Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$594.00
USD
Quantity
Web Price
1+
$5.94
Product Variant Information section