text.skipToContent text.skipToNavigation

Manufacturer Part #

4JGRY

Grey Square Switch Cap

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 4JGRY is a Grey Colour Square Shape Pushbutton type Switch Cap.

Specifications:

  • Switch Type: Pushbutton
  • Colour: Grey
  • Shape: Square, Concave
  • Illumination: Non-Illuminated
  • Size: 12.00mm L x 12.00mm W x 3.80mm H
  • Mounting Type: Snap Fit
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
2,140
Factory Lead Time:
16 Weeks
Total
$234.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.115
400
$0.0984
1,000
$0.096
2,500
$0.0938
5,000+
$0.0921
Product Variant Information section