text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1437627-1

MPG Series Black Snap Fit Pushbutton Switch Cap

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
Features & Applications

A wide selection of stock boot seals for pushbuttons are available in a variety of styles and thread sizes.ALCOSWITCH seals replace standard mounting hardware to provide  environmental seal.Fabricated of Neoprene in black and optional red or gray.Custom colors and thread sizes are also available on special order.

Material Specifications :

  • Contacts:  Silver clad copper with gold flash
  • Case Material:  Thermoset
  • Actuator Material:  Nickel plated copper alloy
  • Terminals:  Copper with gold flash
  • Terminal Seal:  Molded in

Environmental Specifications :

  • Operating Temperature:  -20°C to +80°C (-4°F to +176°F)
  • Storage Temperature:  -40°C to +80°C (-40°F to +176°F)

Typical Performance Characteristics :

  • Contact Rating:  6A @ 125 VAC, 3A @ 250 VAC
  • Initial Contact Resistance:  10 milliohms max.
  • Contact Timing:  Break-before-make
  • Insulation Resistance:  1000 megohms min.
  • Dielectric Strength:  1500 Volts RMS @ sea level
  • Actuation Force:  1.3 to 2.7 lbs.
  • Actuator Travel:  3.56mm [.140 in.]
  • Life Expectancy:  Up to 50,000 actuations

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$59.50
USD
Quantity
Web Price
100
$0.595
300
$0.575
500
$0.565
2,000
$0.535
3,000+
$0.52