text.skipToContent text.skipToNavigation

Manufacturer Part #

AT407A

AT Series Black Sculptured Cap Square Switch for MB Series

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: Screw Mount
Features & Applications

The AT Series Black Sculptured Cap Square Switch for MB Series

Features:

  • For Use With/Related Products MB2000 Series
  • Mounting Type: Screw On
  • Size 10.00mm Dia x 8.00mm H

Specification:

  • Family Accessories: - Caps 
  • Series: MB2000
  • Shape: Round
  • Color: Black
  • Illumination: Non-Illuminated

View the complete AT Series of Sculptured cap

Pricing Section
Stock:
400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.71
USD
Quantity
Web Price
1
$0.705
75
$0.615
200
$0.60
400
$0.585
1,250+
$0.565
Product Variant Information section