text.skipToContent text.skipToNavigation

Manufacturer Part #

1437598-9

DPDT Zinc Alloy 1 Position On-On Key Lock Switch

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 3A
Circuitry: DPDT
Termination Style: Panel
Dimension: W  19.3mm x H  16.3mm
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,483.00
USD
Quantity
Web Price
100+
$64.83
Product Variant Information section