text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1437597-3

5 Disc Tumbler SPST Off On Remove Key Position 1 or 2 Key Switch

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 1A
Circuitry: SPST
Termination Style: Screw
Features & Applications

The 2-1437597-3 is a 5 Disc Tumbler SPST Off On Remove Key Position 1 or 2 Key Switch.

Features:

  • Product Type = Switch
  • Frame Material = Stainless Steel
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Series = SWK
  • Actuator Travel = 90°
  • Actuator Material = Brass
  • Contact Finish = Silver Plate
  • Terminals/Fixed Contact Type = Screw/Solder

Electrical Characteristics:

  • Contact Resistance (mΩ) = 50
  • Contact Rating = 1A @ 120 VAC
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
1,200
Factory Lead Time:
5-10 Days
Total
$2,006.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
25+
$40.13
Product Variant Information section