text.skipToContent text.skipToNavigation

Manufacturer Part #

D6R30

D6 Series Yellow Round SPST Off-Momentary Through Hole Key Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 0.1A
Circuitry: SPST
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
500
Total
$1,412.50
USD
Quantity
Web Price
1+
$0.565
Product Variant Information section