text.skipToContent text.skipToNavigation

Manufacturer Part #

K6B-1.5-3N

K6 Series 3 N SPST Momentary Through Hole Miniature Key Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 0.1A
Circuitry: SPST
Actuation Force: 3N
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
500
Total
$1,637.50
USD
Quantity
Web Price
1+
$0.655
Product Variant Information section