text.skipToContent text.skipToNavigation

Manufacturer Part #

KO113A10001

KO Series 1 Tumbler SP 90 Degree Panel Mount Solder Lug Keylock Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 4A
Circuitry: SP
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
4
Factory Lead Time:
14 Weeks
Total
$3,920.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$10.32
10
$9.05
25
$8.59
50
$8.26
125+
$7.84
Product Variant Information section