text.skipToContent text.skipToNavigation

Manufacturer Part #

KS12R21CQD

KS Series SPDT ON Mom 50 V Square White Button PC Pins Through Hole Push Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 1822
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 25mA
Circuitry: SPDT
Termination Style: PC Through Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Web Price
100
$2.10
200
$1.74
400
$1.69
500+
$1.68
Product Variant Information section