text.skipToContent text.skipToNavigation

Manufacturer Part #

04A-K01

04 Series Black 4PST 250 mA Joystick Through Hole Keycap Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 250mA
Circuitry: 4PST
Illumination Color: Black
Actuator Style: Pushbutton
Termination Style: PC Through Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$268.50
USD
Quantity
Web Price
1
$12.40
5
$11.54
25
$10.74
50
$10.42
150+
$9.92
Product Variant Information section