text.skipToContent text.skipToNavigation

Manufacturer Part #

0F6966A0

F6 Series SPDT 10 A 125 VAC Panel Mount Pushbutton Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 10A
Circuitry: SPDT
Actuator Style: Pushbutton
Termination Style: Panel
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
250
Total
$3,720.00
USD
Quantity
Web Price
250+
$2.48
Product Variant Information section