text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1437603-2

DPS8 Series Code Type = 1-2-4-8 BCD Rear Mount Pushbutton Code Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Alternate Action
Circuitry: SPST
Actuator Style: Push/Pull Round Button
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The DPS8 Series is a compact,lower cost family of instrument grade,pushbutton code switches for numerical input applications.DPS8 models are similar in size to those of the SMCD Series and also feature a fast-snap-together assembly with conventional behind-the-panel mounting.

A simple reliable bidirectional pushbutton mechanism allows rapid changes to either higher or lower numerical setting. Reliable performance in logic level circuits and long service lie are provided by gold clad wiping contacts.A dust-sealed window protects the readout characters,which are larger than those of comparable thumbwheel switches.DPS8 switches have snap-action detent.

Material Specifications :

  • PC Board ................................Glass epoxy type, FR4
  • PC Terminal Spacing ..............DSP811: .079", 131,137, 141: .100"
  • Character Height/Color ..........0.193" White on black background
  • Housing ..................................Noryl-SE1, Black, matte finish
  • Operating Force ......................Approx. 14 oz.

Typical Performance Characteristics :

  • Contact Rating………………0.4 VA @ 20 VDC or Peak AC
  • Contact Circuit Resistance …0.15 ohms max.
  • Mechanical Life ……………More than 106 operations

Environmental Specifications :

  • Operating Temperature ……(-20°C to +80°C)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$1,552.00
USD
Quantity
Web Price
10
$19.40
20
$16.18
30
$15.79
40+
$15.52
Product Variant Information section