text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1825097-6

TPB Series SPDT Vertical Right Angle On Momentary Through Hole Pushbutton Switch

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: Vertical / Right Angle
Mounting Method: Through Hole
Features & Applications

The 1-1825097-6 is a TPB Series SPDT Vertical Right Angle On Momentary Pushbutton Switch. 

Features:

  • Product Type = Switch
  • Tactile = Yes
  • Configuration (Pole-Throw) = Single Pole - Double Throw
  • Series = TPB
  • Mount Angle = Vertical Right Angle
  • Termination Type = Printed Circuit
  • Actuator Style = Round
  • Operating Function = On [On]
  • Ganged = No
  • ESD Grounding Terminal = Without
  • Actuator Force (g [oz]) = 50.00 – 400.00 [1.770 – 14.120]
  • Number of Actuators = Single 

 

 

Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10,090.00
USD
Quantity
Web Price
25
$11.60
50
$10.31
75
$10.18
100+
$10.09
Product Variant Information section