text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1825098-2

TPC Series Black SPDT Vertical Round On Momentary Pushbutton Switch Panel Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: Black
Actuator Style: Round
Termination Style: Wire Lug
Mounting Method: Panel Mount
Features & Applications

The 1-1825098-2 is a TPC Series Black SPDT Vertical Round On Momentary Pushbutton Switch Panel Mount.

Product Type Features:

  • Product Type = Filter - EMI/RFI
  • Filter Type = Signal
  • Series = L
  • Filtered = Yes
  • Level Of Filtering = Inductor Only
  • Type of Connector = Eight Pin Jack
  • Number of Contacts Loaded = 8
  • Shield Style = None
  • Type of Inductor = Block
  • Current Rating (A) = 2.3
  • Terminal Input - Output Combination = RJ45 Connector - PCB Mount
  • Mount Style = Printed Circuit Mount
  • Low Profile = No
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$1,937.50
USD
Quantity
Web Price
25
$9.69
50
$8.02
75
$7.86
100+
$7.75
Product Variant Information section