text.skipToContent text.skipToNavigation

Manufacturer Part #

10-100

10 Series Momentary SPST Panel Mount Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 1A
Switch Operation: Off-On
Circuitry: SPST
Illumination Color: No
Actuator Style: Plunger
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications

The 10 Series Pushbutton Switch, SPST with N.O., positive feel, red button, 1 and 3 Amp.

Key Features:

  • Momentary or Momentary With Positive Feel
  • UL Recognized at 3 Amps

Specifications:

  • Contact Resistance: 25 milliohms or less on a new switch
  • Voltage Breakdown: 1,000 Vac between mutually insulated parts
  • Insulation Resistance: 1,000 megohms minimum
  • Operating Temperature: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$329.50
USD
Quantity
Web Price
1
$7.60
10
$6.90
30
$6.59
75
$6.34
200+
$6.08
Product Variant Information section