text.skipToContent text.skipToNavigation

Manufacturer Part #

1246.3201

1246 Series DPNO 14 A 250 V Dust Protected Pushbutton Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 14A
Circuitry: DPNO
Illumination Color: No
Actuator Style: Round Button
Termination Style: Plug-In
Pricing Section
Global Stock:
26
USA:
26
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.55
USD
Quantity
Web Price
1
$9.55
10
$8.62
25
$8.27
75
$7.88
150+
$7.64
Product Variant Information section