text.skipToContent text.skipToNavigation

Manufacturer Part #

1269.0201

1269 Series DPNO 10 A 250 V On/Off Dust Protected Trigger Switch

Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 10A
Switch Operation: On-Off
Circuitry: DPNO
Actuator Style: Lever
Termination Style: Screw
Pricing Section
Stock:
0
Minimum Order:
125
Multiple Of:
125
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,421.25
USD
Quantity
Web Price
1
$14.21
4
$13.13
15
$12.18
25
$11.83
50+
$11.37
Product Variant Information section