text.skipToContent text.skipToNavigation

Manufacturer Part #

1298.0101

1298 Series SPST with N/O Contacts 8 A 125 V with Bridging Power Tool Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 8A
Circuitry: SPNO
Actuator Style: Plunger
Termination Style: Socket
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
150
Total
$1,902.00
USD
Quantity
Web Price
1
$15.85
4
$14.87
20
$13.80
40
$13.37
125+
$12.68
Product Variant Information section