text.skipToContent text.skipToNavigation

Manufacturer Part #

1571563-9

SPST-NO 0.05 A Off-Momentary Standard Micro Miniature Pushbutton Switch

Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 0.05A
Switch Operation: Off-Mom
Circuitry: SPST
Actuator Style: Standard
Termination Style: Gull Wing
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.47
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.47
25
$0.365
50
$0.345
100
$0.33
250+
$0.305