text.skipToContent text.skipToNavigation

Manufacturer Part #

197602G

1976 Series 10 Position Single Pole BCD Thumbwheel Switch

ECAD Model:
Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code: 1832
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Other
Insulation Resistance: 1000MΩ
Actuator Style: Pushbutton
Termination Style: PCB
Operating Temperature: -20°C to +75°C
Contact Plating: Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$17.10
USD
Quantity
Web Price
1+
$17.10
Product Variant Information section