text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 250
Multiple Of: 25
Quantity Web Price
25 $7.79
50 $7.15
125+ $7.01
Total:

$1,752.50

USD
Attributes
Attributes Table
Switch Operation Off-On
Circuitry SPST
Illumination Color Black
Actuator Style Round
Termination Style Right Angle / PC Through Hole
Features and Applications

Material Specifications :

Contacts:  Gold - gold plate, Silver - silver plate
Case Material:  High temperature polyester
Actuator Material:  Polyamide
Terminals/Fixed Contacts:  Tin-lead plated
Terminal Seal:  SP epoxy, DP epoxy optional

Environmental Specifications :

Operating Temperature:  -30°C to +65°C (-22°F to +149°F)
Storage Temperature:  -30°C to +65°C (-22°F to +149°F)

Typical Performance Characteristics :

Contact Rating:  Gold: 0.4 VA max. @ 20 VDC or peak AC Contact Rating:  Silver: 1A @ 125 VAC or 28 VDC resistive
Initial Contact Resistance:  20 milliohms max.
Contact Timing:  Break-before-make
Insulation Resistance:  1000 megohms @ 500 VDC min.
Dielectric Strength:  1000 Volts @ sea level
Actuation Force:  50 to 400 Grams
Plunger/Actuator Travel:  0.762mm [.030 in.]