
Manufacturer Part #
2100.0101
2100 Series DPNO 8 A 250 V On/Off Trigger Switch
| |||||||||||
Mfr. Name: | Marquardt | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bulk | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Contact Current-Max: | 8A |
Switch Operation: | On-Off |
Circuitry: | DPNO |
Actuator Style: | Plunger |
Termination Style: | Plug-In |
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$4.94
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk