text.skipToContent text.skipToNavigation

Manufacturer Part #

2201

2000 Series Mini Snap Acting SPST Panel Mount Solder Lug Push Button Switch Bulk

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 2201 - Technical Attributes
Attributes Table
Contact Current-Max: 10A
Switch Operation: Off-On
Circuitry: SPST
Illumination Color: No
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$752.75
USD
Quantity
Web Price
1
$31.62
3
$31.16
5
$30.95
15
$30.50
25+
$30.11
Product Variant Information section