text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 20
Multiple Of: 10
Quantity Web Price
10 $23.47
20 $19.79
50+ $18.78
Total:

$395.80

USD
Attributes
Attributes Table
Contact Current-Max 0.5A
Actuator Style Pushbutton
Features and Applications

The 3-1437601-2 is a Pushwheel Pushbutton Switch. It has an operating Temperature of - 20 °C to - 60 °C. It has an operating voltage of 40 V and Current of 0.5 A.