text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1437571-5

SPST-NO 0.4VA 20V Standard Push Button Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 20VAC
Rated Voltage: 20V
Contact Current-Max: 40mA
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Cap Color: Black
Actuator Style: Extended
Termination Style: Solder
Operating Temperature: -30°C to +65°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$2,142.50
USD
Quantity
Web Price
25
$10.71
50
$8.86
75
$8.69
100+
$8.57
Product Variant Information section