text.skipToContent text.skipToNavigation

Manufacturer Part #

5001.0501

5000 Series SPST with N/O Contacts 4 A 250 V Dust Protected Pushbutton Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 4A
Circuitry: SPNO
Actuator Style: Round Button
Termination Style: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$642.50
USD
Quantity
Web Price
1+
$2.57
Product Variant Information section