text.skipToContent text.skipToNavigation

Manufacturer Part #

700SP7B20M6QE

700 Series Snaping-Acting SPDT On-Momentary Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: Right Angle
Mounting Method: Through Hole
Features & Applications

The 700 series push button switches have a snap-in panel mount option. Has a snap acting contact design and multiple termination options.

Features:

  • Snap acting contact design
  • Gold & silver contact options
  • Multiple termination options
  • Snap-in panel mount option

Applications:

  • Telecommunications
  • Networking
  • Computers/servers
  • Performance audio
  • Instrumentation
  • Low power on/off designs
  • External hard drives and modems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$580.00
USD
Quantity
Web Price
1
$3.52
20
$3.12
40
$3.04
125
$2.90
250+
$2.82
Product Variant Information section