text.skipToContent text.skipToNavigation

Manufacturer Part #

800SP9B5M2QE

800 Series Sub-Miniature SPST Off-Momentary Through Hole Pushbutton Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: No
Actuator Style: Plunger
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
204
Factory Lead Time:
13 Weeks
Total
$430.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.58
25
$2.29
75
$2.20
150
$2.15
400+
$2.07
Product Variant Information section