text.skipToContent text.skipToNavigation

Manufacturer Part #

800SP9B8M6RE

800 Series M6 Termination Gold Contact Epoxy Sealed Subminiature Pushbutton

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 0.4A
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Illumination Color: Black
Actuator Style: Round Plunger
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
648
Multiple Of:
216
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$2,112.48
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$4.10
20
$3.62
40
$3.52
125
$3.36
250+
$3.26
Product Variant Information section