text.skipToContent text.skipToNavigation

Manufacturer Part #

8121SD9V3GE

8020 Series Snap Acting SPDT On-Momentary V Bracket Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: V-Bracket
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
80
Multiple Of:
40
Total
$601.60
USD
Quantity
Web Price
40
$9.22
80
$7.52
120+
$7.38
Product Variant Information section