

Manufacturer Part #
8168LHZGE2
8060 Series Micro Mini SPDT On-Momentary Solder Lug Push Button Switch Bulk
| |||||||||||
Mfr. Name: | C&K | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Contact Current-Max: | 6A |
Switch Operation: | On-Mom |
Circuitry: | SPDT |
Illumination Color: | No |
Actuator Style: | Round Button |
Termination Style: | Solder Lug |
Mounting Method: | Panel Mount |
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$9.26
5
$8.31
20
$7.57
50
$7.12
125+
$6.69
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount