text.skipToContent text.skipToNavigation

Manufacturer Part #

8531SZGE2

8500 Series Sub Mini SPST Off-Momentary Solder Lug Push Button Switch Bulk

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 120VAC
Rated Voltage: 28V
Contact Current-Max: 1A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1GΩ
Illumination Color: No
Cap Color: Black
Actuator Style: Plunger
Termination Style: Solder Lug
Operating Temperature: -30°C to +65°C
Contact Plating: Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
160
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$745.60
USD
Quantity
Web Price
1
$5.61
15
$5.03
40
$4.83
100
$4.66
250+
$4.49
Product Variant Information section