text.skipToContent text.skipToNavigation

Manufacturer Part #

AB25AP-FA

AB Series DPDT On-Momentary Right Angle Through Hole Pushbutton Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 28VAC
Rated Voltage: 28V
Switch Operation: On-Mom
Circuitry: DPDT
Insulation Resistance: 500MΩ
Cap Color: Black
Actuator Style: Plunger
Termination Style: Right Angle with Bracket
Operating Temperature: -30°C to +85°C
Contact Plating: Gold
Pricing Section
Stock:
0
Minimum Order:
3
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$12.99
USD
Quantity
Web Price
3+
$4.33
Product Variant Information section