text.skipToContent text.skipToNavigation

Manufacturer Part #

ATP19SL3624B0DA03Q

ATP19 Series 3 A 250 VAC DPDT On-Momentary Green Anti-Vandal Switch

Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Rated Voltage: 24V
Contact Current-Max: 3A
Switch Operation: On-Mom
Circuitry: DPDT
Illumination Color: Green
Actuator Style: Round
Termination Style: Solder
Operating Temperature: -20°C to +55°C
IP Rating: IP67
Pricing Section
Stock:
40
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$13.17
USD
Quantity
Web Price
1
$13.17
4
$12.17
15
$11.29
25
$10.96
50+
$10.54
Product Variant Information section