text.skipToContent text.skipToNavigation

Manufacturer Part #

ATPS19SL5303M0SA04G

ATPS19 Series SPST 3 V Momentary Anti-Vandal Round Sealed Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K ATPS19SL5303M0SA04G - Technical Attributes
Attributes Table
Rated Voltage: 36V
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Illumination Color: Red
Cap Color: Silver
Actuator Style: Flush Round Button
Termination Style: Solder Lug
Operating Temperature: -20°C to +70°C
IP Rating: IP67
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,176.00
USD
Quantity
Web Price
40
$16.09
80
$15.98
120+
$15.88
Product Variant Information section