text.skipToContent text.skipToNavigation

Manufacturer Part #

D160AT110AWHT

SPDT 8A 125VAC Rectangular Head, White Lens Pushbutton Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 8A
Switch Operation: On-Mom
Circuitry: SPDT
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$535.00
USD
Quantity
Web Price
1+
$10.70
Product Variant Information section