text.skipToContent text.skipToNavigation

Manufacturer Part #

D16OAR20RED

D16 Series DPDT Momentary Solder Lug Red Lens Illuminated Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 8A
Switch Operation: Mom
Circuitry: DPDT
Illumination Color: Red
Actuator Style: Mushroom
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,527.00
USD
Quantity
Web Price
1
$17.54
4
$16.65
10
$16.09
25
$15.54
40+
$15.27
Product Variant Information section