text.skipToContent text.skipToNavigation

Manufacturer Part #

EP12SD1WGE

EP Series SPDT On-Mom. Sealed Tiny Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: SPDT
Actuator Style: Plunger
Termination Style: Wire-Wrap
Features & Applications

C&K Components’ EP Series of Sealed Tiny Pushbutton Switches are best suited for telecommunication, computer and instrumentation applications.  These tiny pushbutton switches are available in both through hole and surface mount models & can accept standard caps on their snap-fitting actuators.

The EP series offers Single Pole Single Throw, Single Pole Double Throw and Double Pole Single Throw operation solutions.  All models of the EP series are process sealed to withstand machine soldering temperatures and pressure wash cleaning methods.  A choice of contact materials is available with the EP series.

The EP12SD1WGE offers a Single Pole Double Throw (SPDT) switch operation providing an On-Momentary function.  This epoxy sealed tiny pushbutton switch has a .215” high plunger and unthreaded bushing.  The mounting style is wire wrap with contact material of gold over silver.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$516.00
USD
Quantity
Web Price
80
$6.45
160
$5.30
240
$5.22
320+
$5.16
Product Variant Information section