text.skipToContent text.skipToNavigation

Manufacturer Part #

GB215AH-A

GB2 Series SPST Off (On) Right Angle Single Black Capped Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 28VAC
Rated Voltage: 28V
Contact Current-Max: 0.4A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 500MΩ
Cap Color: Black
Actuator Style: Pushbutton
Termination Style: PC Pin
Operating Temperature: -25°C to +70°C
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
251
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$144.50
USD
Quantity
Web Price
1
$3.34
15
$2.98
30
$2.89
100
$2.75
200+
$2.67
Product Variant Information section