text.skipToContent text.skipToNavigation

Manufacturer Part #

IS15BA007

IS15 Series SPST Momentary ON Straight PC Pushbutton Smart Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 500µA
Switch Operation: Mom-On-Mom
Circuitry: SPST
Illumination Color: Red / Green
Actuator Style: Pushbutton
Termination Style: Straight PC
Mounting Method: PCB Mount
Features & Applications
The IS15BA007 is a Pushbutton Smart Switch. These switches have general brightness of backlight is dynamically controlled in eight steps from dark to bright.

Features:

  • High resolution of 64 x 32 pixels
  • 64 colors of backlighting can be controlled dynamically
  • Display with LCD, RGB LED backlighting
  • Operated by commands and data supplied via serial communications (SPI)
  • Can display as many as four lines of text with ten characters each
  • Incorporates bitmap display function
  • Programmable display graphics for alphanumeric characters and animated sequences
  • Dual image VRAM for quick change of displayed images
  • Low energy consumption
  • Dust tight construction

 

 

 
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$268.50
USD
Quantity
Web Price
1+
$26.85
Product Variant Information section