text.skipToContent text.skipToNavigation

Manufacturer Part #

KJD17-22213-112

KJD Series 120 Vac 60Hz 16 A I/O Vertical DPST Pushbutton Switch w/ PVC Cap

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 1815
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 120VAC
Rated Voltage: 500V
Contact Current-Max: 16A
Switch Operation: Off-On
Circuitry: DPST
Insulation Resistance: 100MΩ
Actuator Style: Pushbutton
Termination Style: Panel
Operating Temperature: -25°C to +55°C
IP Rating: IP54
Contact Plating: Silver
Mounting Method: Panel Mount
Features & Applications

The KJD17-22213-112 is a 16 A 120 VAC DPST Pushbutton Switch.

Features:

  • Heavy Duty Industrial Design
  • Electromagnet Provides Automatic Safety Protection Against Power Outages and Restarts
  • PVC Cap for Dust and Water Protection

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,840.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$8.37
5
$8.18
20
$8.02
40
$7.94
100+
$7.84
Product Variant Information section