text.skipToContent text.skipToNavigation

Manufacturer Part #

LC1258EENP1CBLK

LC Series SPDT Latching Through Hole Pushbutton Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 300mA
Switch Operation: Latching
Circuitry: SPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$47.50
USD
Quantity
Web Price
1+
$0.475
Product Variant Information section