
Manufacturer Part #
LP0115CMKW01C
LP01 Series SPDT On-Momentary Solder Lug/Quick Connect Red Pushbutton
| |||||||||||
Mfr. Name: | NKK Switches | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Contact Current-Max: | 3A |
Switch Operation: | On-Mom |
Circuitry: | SPDT |
Actuator Style: | Plunger |
Termination Style: | Solder Lug |
Features & Applications
The LP0115CMKW01C is a SPDT On-Momentary Solder Lug/Quick Connect Red Short Body Pushbutton. These switches have smooth, slightly concave surface of cap designed to fit fingertip. Unique design and construction of cap prevents its removal and limits tampering.
Features:
- Short body of .551” (14.0 mm) conserves behind-panel space
- Environmentally friendly components and packaging materials meet RoHS Directive restricting use of hazardous materials
- Power Level (silver): 3 A @ 125 V AC or 3 A @ 250 V AC or 3 A @ 30 V DC
- Operating Temp Range: –25°C through +70°C (–13°F through +158°F)
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$9.00
5
$8.32
20
$7.78
40
$7.53
100+
$7.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk