text.skipToContent text.skipToNavigation

Manufacturer Part #

LP11OA1NASRG

LP11 Series SPST Off-Momentary Red-Green LED Illuminated Pushbutton Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 100mA
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: Red / Green
Actuator Style: Plunger
Termination Style: PC Pin
Mounting Method: Through Hole
Features & Applications

With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The latest illuminated pushbutton switch from E-Switch, the LP11, has many available options.  You can get it with a tactile or non tactile feel.  It comes with multiple cap sizes and LED color combinations.

This switch is perfectly suited to applications in the computer servers, peripherals, performance audio, instrumentation, telecommunications/networking and more.

The LP11OA1NASRG is a single pull, single throw, illuminated pushbutton switch with a momentary on/off function.  The LP11OA1NASRG has a non-tactile feel with a 12 mm square cap.  The LEDs are red and green in this switch.

Pricing Section
Stock:
0
Minimum Order:
2,160
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$13,694.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$7.93
10
$7.13
25
$6.83
50
$6.62
125+
$6.34
Product Variant Information section