text.skipToContent text.skipToNavigation

Manufacturer Part #

LP2S2BLKN-N

LP2 Series SPST Off-On Black Button Panel Mount Illuminated Pushbutton Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 1mA
Switch Operation: Off-On
Circuitry: SPST
Illumination Color: No
Actuator Style: Plunger
Termination Style: Panel
Mounting Method: Panel Mount
Features & Applications
The new LP2 series illuminated pushbutton switch features multiple LED colors, custom marking options on the caps, and different cap sizes.

The LED colors feature red, blue, green, yellow, white and none. You can choose from six different button colors, as well: black, red, white, gray, transparent red, and transparent blue. You can choose your graphic or customize the graphic for the button.

Features:

  • Multiple Illumination Colors
  • Custom marking options
  • Multiple cap sizes

Applications:

  • Audio/visual
  • Consumer Electronics
  • Telecommunications
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$2.61
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.61
25
$2.32
75
$2.22
150
$2.17
400+
$2.09
Product Variant Information section