text.skipToContent text.skipToNavigation

Manufacturer Part #

LP60A1ASGB

LP60 Series SPST Momentary Green-Blue LED Dual Illuminated Pushbutton Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 12mA
Switch Operation: Mom
Circuitry: SPST
Illumination Color: Green / Blue
Actuator Style: Plunger
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The latest illuminated pushbutton switch from E-Switch, the LP6 Series, features a sculptured square cap with either an SPST or DPST circuit.  Multiple LED options are available as well.

This switch is perfectly suited to applications in the servers/peripherals, performance audio, instrumentation, telecommunications/networking markets and more.

The LP60A1ASGB is a single pull, single throw, illuminated pushbutton switch with a momentary on/off function.  The LP60A1ASGB has a 15.5 mm square cap.  The LEDs are green and blue in this switch.

Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$554.00
USD
Quantity
Web Price
1+
$5.54
Product Variant Information section