text.skipToContent text.skipToNavigation

Manufacturer Part #

M2B25AA5G13/CUL

M2B Series DPDT On-Mom Staight PC Pin Process Sealed Mini Pushbutton Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 0.4A
Switch Operation: On-Mom
Circuitry: DPDT
Actuator Style: Plunger
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
2
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$11.76
USD
Quantity
Web Price
2+
$5.88
Product Variant Information section