
Manufacturer Part #
MB2011SB1W03-DA
MB Series SPDT On (On) Plunger Screw Cap Straight Miniature Pushbutton Switch
| |||||||||||
Mfr. Name: | NKK Switches | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Contact Current-Max: | 6A |
Switch Operation: | On-Mom |
Circuitry: | SPDT |
Actuator Style: | Plunger |
Termination Style: | Straight PC |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1
$7.81
5
$7.22
20
$6.76
40
$6.53
100+
$6.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole